
Quad-channel current feedback operational amplifier featuring a 100MHz -3dB bandwidth and 700V/µs slew rate. This IC offers a 125mA output current per channel and operates with a wide supply voltage range from 2V to 36V. Key performance metrics include 55dB CMRR and 60dB PSRR, with an input bias current of 10µA and input offset voltage of 3mV. Packaged in a 14-pin SOIC, this lead-free and RoHS compliant component is suitable for general amplification applications.
Sign in to ask questions about the Analog Devices LT1230CS#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1230CS#PBF technical specifications.
| -3db Bandwidth | 100MHz |
| Bandwidth | 100MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 55dB |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 100MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 6mA |
| Output Current per Channel | 125mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| RoHS Compliant | Yes |
| Slew Rate | 700V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 65dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1230CS#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
