
The LT1230CS#TR is a 4-channel operational amplifier with a nominal gain bandwidth product of 100MHz and an output current per channel of 125mA. It is available in a SOIC-8 package and has an operating supply current of 6mA. The device has a maximum supply voltage of 36V and a minimum supply voltage of 4V. It can operate over a temperature range of 0°C to 70°C. The LT1230CS#TR is not RoHS compliant.
Sign in to ask questions about the Analog Devices LT1230CS#TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1230CS#TR technical specifications.
| -3db Bandwidth | 100MHz |
| Package/Case | SOIC |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 100MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 6mA |
| Output Current per Channel | 125mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 700V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1230CS#TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
