
The LT1236ACS8-10 is a surface mount voltage reference from Analog Devices. It features a fixed output voltage of 10V and is available in a SOIC package. The device operates over a temperature range of 0°C to 70°C and has a quiescent current of 1.7mA. The LT1236ACS8-10 is not RoHS compliant and contains lead. It is packaged in a rail/Tube with 100 units per package.
Sign in to ask questions about the Analog Devices LT1236ACS8-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1236ACS8-10 technical specifications.
| Package/Case | SOIC |
| Cathode Current | 1.7mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 10V |
| Min Output Voltage | 10V |
| Mount | Surface Mount |
| Operating Supply Current | 2mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 10V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.7mA |
| Reference Type | Series, Shunt, Buried Zener |
| RoHS Compliant | No |
| Tolerance | 0.05% |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1236ACS8-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
