
The LT1236ACS8-10#TR is a fixed voltage regulator from Analog Devices with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a quiescent current of 1.7mA and an operating supply current of 2mA. The device is packaged in a SOIC package and is available in quantities of 2500. It is not RoHS compliant and contains lead.
Sign in to ask questions about the Analog Devices LT1236ACS8-10#TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1236ACS8-10#TR technical specifications.
| Package/Case | SOIC |
| Cathode Current | 1.7mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 10V |
| Mount | Surface Mount |
| Operating Supply Current | 2mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 10V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.7mA |
| Reference Type | Series, Shunt, Buried Zener |
| RoHS Compliant | No |
| Tolerance | 0.05% |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1236ACS8-10#TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
