
10V fixed output voltage reference IC, series/shunt, buried Zener type, with 0.05% tolerance. Features 1.7mA cathode current, 2mA operating supply current, and 10mA output current. Packaged in an 8-pin SOIC for surface mounting, operating between 0°C and 70°C. Supplied on tape and reel with 2500 units per package.
Sign in to ask questions about the Analog Devices LT1236ACS8-10#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1236ACS8-10#TRPBF technical specifications.
| Package/Case | SOIC |
| Cathode Current | 1.7mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 10V |
| Mount | Surface Mount |
| Operating Supply Current | 2mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 10V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.7mA |
| Reference Type | Series, Shunt, Buried Zener |
| RoHS Compliant | Yes |
| Tolerance | 0.05% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1236ACS8-10#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
