The LT1236ACS8-5 is a 5V fixed voltage regulator from Analog Devices. It is packaged in a SOIC-8 plastic package and has a maximum operating temperature of 70°C. The device has a quiescent current of 1.2mA and an operating supply current of 1.5mA. It is not RoHS compliant and contains lead. The LT1236ACS8-5 is suitable for use in applications where a stable 5V output is required.
Sign in to ask questions about the Analog Devices LT1236ACS8-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1236ACS8-5 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Operating Supply Current | 1.5mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.2mA |
| Reference Type | Series, Buried Zener |
| RoHS Compliant | No |
| Tolerance | 0.05% |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1236ACS8-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
