The LT1236ACS8-5#TR is a fixed voltage regulator with a maximum output voltage of 5V and a minimum output voltage of 5V. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is packaged in a surface mount SOIC package and has a quiescent current of 1.2mA. The LT1236ACS8-5#TR is not RoHS compliant and contains lead. It has a tolerance of 0.05% and is available in a tape and reel packaging with 2500 units per package.
Sign in to ask questions about the Analog Devices LT1236ACS8-5#TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1236ACS8-5#TR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Operating Supply Current | 1.5mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.2mA |
| Reference Type | Series, Buried Zener |
| RoHS Compliant | No |
| Tolerance | 0.05% |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1236ACS8-5#TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
