5V fixed output voltage reference IC, featuring 0.05% tolerance and a series, buried Zener reference type. This surface mount component operates within a 0°C to 70°C temperature range, drawing 1.5mA operating supply current with a 1.2mA quiescent current. Capable of 10mA output current, it is supplied in a lead-free, RoHS compliant SOIC package, available in tape and reel.
Sign in to ask questions about the Analog Devices LT1236ACS8-5#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1236ACS8-5#TRPBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Operating Supply Current | 1.5mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.2mA |
| Reference Type | Series, Buried Zener |
| RoHS Compliant | Yes |
| Tolerance | 0.05% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1236ACS8-5#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
