
The LT1236AILS8-5#PBF is a precision voltage reference from Analog Devices. It features a basic package type of Non-Lead-Frame SMT and a package family name of LCC. The device has a seated plane height of 1.45mm and a pin pitch of 1.27mm. It operates over a temperature range of -40°C to 85°C and has a maximum temperature coefficient of 5ppm/°C. The device is suitable for surface mount applications and has a maximum input voltage of 40V.
Sign in to ask questions about the Analog Devices LT1236AILS8-5#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1236AILS8-5#PBF technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | LCC |
| Package/Case | CLCC |
| Lead Shape | No Lead |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5 |
| Package Width (mm) | 5 |
| Package Height (mm) | 1.45 |
| Seated Plane Height (mm) | 1.45 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Topology | Series |
| Reference Type | Precision |
| Output Voltage | 5V |
| Initial Accuracy | 0.05% |
| Load Regulation | 100ppm/mA |
| Line Regulation | 12ppm/V |
| Maximum Input Voltage | 40V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Temperature Coefficient | 5ppm/°C |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LT1236AILS8-5#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.