
5V Series/Shunt Voltage Reference IC, offering a precise 0.05% tolerance and a stable 5V output. Designed for surface mount applications in an 8-SOIC package, this component operates with a wide input voltage range from 7.2V to 40V. It provides a maximum output current of 10mA and features a low quiescent current of 1.5mA, suitable for power management applications. Operating across a temperature range of -40°C to 85°C, this RoHS compliant device ensures reliable performance.
Sign in to ask questions about the Analog Devices LT1236AIS8-5#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1236AIS8-5#PBF technical specifications.
| Package/Case | SOIC |
| Height | 1.498mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 7.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 4.998V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series, Shunt, Fixed |
| Reference Voltage | 5V |
| RoHS Compliant | Yes |
| Tolerance | 0.05% |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1236AIS8-5#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
