
5V fixed output voltage series voltage reference IC, featuring 0.05% tolerance and 10mA output current. This buried Zener reference operates with a 1.5mA supply current and a quiescent current of 1.2mA. Packaged in an 8-pin SOIC for surface mounting, it offers a wide operating temperature range from -40°C to 85°C. RoHS compliant and lead-free, supplied in tape and reel packaging.
Sign in to ask questions about the Analog Devices LT1236AIS8-5#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1236AIS8-5#TRPBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Operating Supply Current | 1.5mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.2mA |
| Reference Type | Series, Buried Zener |
| RoHS Compliant | Yes |
| Tolerance | 0.05% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1236AIS8-5#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
