
The LT1236BCS8-10 is a fixed voltage regulator with a nominal output voltage of 10V. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is mounted using surface mount technology and has a quiescent current of 1.7mA. The LT1236BCS8-10 is not RoHS compliant and contains lead. It is available in a package quantity of 100 pieces, packaged in rail/Tube.
Sign in to ask questions about the Analog Devices LT1236BCS8-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1236BCS8-10 technical specifications.
| Package/Case | SOIC |
| Cathode Current | 1.7mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 10V |
| Mount | Surface Mount |
| Operating Supply Current | 2mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 10V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.7mA |
| Reference Type | Series, Shunt, Buried Zener |
| RoHS Compliant | No |
| Tolerance | 0.1% |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1236BCS8-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
