
10V Series/Shunt Voltage Reference IC, featuring 0.1% tolerance and a fixed 10V output. This surface mount component operates with a maximum input voltage of 40V and provides up to 10mA output current. Designed for a 0°C to 70°C temperature range, it is housed in a lead-free SOIC package.
Sign in to ask questions about the Analog Devices LT1236BCS8-10#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1236BCS8-10#PBF technical specifications.
| Package/Case | SOIC |
| Cathode Current | 1.7mA |
| Height | 1.498mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 40V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 10mA |
| Max Output Voltage | 10V |
| Min Output Voltage | 9.99V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Voltage | 10V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Quiescent Current | 2mA |
| Reach SVHC Compliant | No |
| Reference Type | Series, Shunt, Fixed |
| Reference Voltage | 10V |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1236BCS8-10#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
