The LT1236BCS8-10#TR is a fixed voltage reference from Analog Devices with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a maximum output voltage of 10V and a minimum output voltage of 10V. The device is packaged in a SOIC package and is mounted using surface mount techniques. It has a quiescent current of 1.7mA and an operating supply current of 2mA.
Analog Devices LT1236BCS8-10#TR technical specifications.
| Package/Case | SOIC |
| Cathode Current | 1.7mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 10V |
| Min Output Voltage | 10V |
| Mount | Surface Mount |
| Operating Supply Current | 2mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 10V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.7mA |
| Reference Type | Series, Shunt, Buried Zener |
| RoHS Compliant | No |
| Tolerance | 0.1% |
| RoHS | Not Compliant |
No datasheet is available for this part.