
The LT1236BIS8-5 is a 5V fixed voltage regulator with a maximum output current of 10mA. It has a maximum input voltage of 40V and operates over a temperature range of -40°C to 85°C. The device is available in a SOIC N package and is packaged in rail/Tube packaging with 100 units per package. The LT1236BIS8-5 is not RoHS compliant and contains lead.
Sign in to ask questions about the Analog Devices LT1236BIS8-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1236BIS8-5 technical specifications.
| Package/Case | SOIC N |
| Height | 1.5mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 40V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Operating Supply Current | 1.5mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.2mA |
| Radiation Hardening | No |
| Reference Type | Series, Buried Zener |
| RoHS Compliant | No |
| Tolerance | 0.1% |
| Width | 3.99mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1236BIS8-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
