
5V fixed output voltage reference IC, series, buried zener type, with 0.1% tolerance. Features a 10mA output current capability and 1.5mA operating supply current. Packaged in an 8-pin SOIC surface mount package, this lead-free and RoHS compliant component operates from -40°C to 85°C. Supplied on tape and reel in quantities of 2500.
Sign in to ask questions about the Analog Devices LT1236BIS8-5#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1236BIS8-5#TRPBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Operating Supply Current | 1.5mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.2mA |
| Reference Type | Series, Buried Zener |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1236BIS8-5#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
