
The LT1236CIS8-10#TRPBF is a fixed voltage reference from Analog Devices, operating within the temperature range of -40°C to 85°C. It features a SOIC package and is RoHS compliant. The device has a minimum output voltage of 10V and a tolerance of 0.1%. It is suitable for surface mount applications and has a maximum operating supply current of 2mA.
Sign in to ask questions about the Analog Devices LT1236CIS8-10#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1236CIS8-10#TRPBF technical specifications.
| Package/Case | SOIC |
| Cathode Current | 1.7mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 10V |
| Mount | Surface Mount |
| Operating Supply Current | 2mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 10V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.7mA |
| Reference Type | Series, Shunt, Buried Zener |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1236CIS8-10#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
