
The LT1237CNW is a bus transceiver with a data rate of 250Kbps, operating within a temperature range of 0-70°C. It is packaged in a DIP-28 and is designed for through hole mounting. The device is not RoHS compliant and contains lead. It requires a 5V operating supply voltage and has a maximum supply current of 12mA.
Sign in to ask questions about the Analog Devices LT1237CNW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1237CNW technical specifications.
| Package/Case | DIP |
| Data Rate | 250Kbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 12mA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1237CNW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
