
The LT1237CNW#PBF is a 5V bus transceiver with a data rate of 250Kbps. It is packaged in a lead-free DIP package and is suitable for operation over the temperature range of 0°C to 70°C. This device is RoHS compliant and is available in a packaging quantity of 14 units per rail/Tube. The LT1237CNW#PBF has a supply current of 12mA and is designed for use in through-hole mounting applications.
Sign in to ask questions about the Analog Devices LT1237CNW#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1237CNW#PBF technical specifications.
| Package/Case | DIP |
| Data Rate | 250Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 12mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1237CNW#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
