The LT1237CSW#TR is a surface mount interface IC from Analog Devices, operating within a temperature range of 0-70°C. It features a data rate of 250Kbps and a supply voltage of 5V. This IC contains lead and is not RoHS compliant. It is available in a package quantity of 1000 units, packaged in tape and reel. The LT1237CSW#TR is a surface mount device, suitable for use in applications requiring a high level of integration and functionality.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 12mA |
| RoHS | Not Compliant |