
The LT1241IS8#TR is a single DC/DC controller from Analog Devices with a maximum operating frequency of 500kHz and a maximum operating temperature of 100°C. It is packaged in an SOIC-8 package and is available in quantities of 2500. The device has a quiescent current of 170uA and is not RoHS compliant. The LT1241IS8#TR is suitable for use in applications where a high level of reliability is required, but it is not lead-free.
Sign in to ask questions about the Analog Devices LT1241IS8#TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1241IS8#TR technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 48% |
| Lead Free | Contains Lead |
| Max Frequency | 500kHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 170uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1241IS8#TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
