
The LT1241IS8#TRPBF is a DC/DC controller with a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It features a maximum supply voltage of 25V and a quiescent current of 170uA. The device is available in a SOIC N package and is packaged in tape and reel quantities of 2500. The LT1241IS8#TRPBF is RoHS compliant and is suitable for use in applications where a high level of reliability is required.
Sign in to ask questions about the Analog Devices LT1241IS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1241IS8#TRPBF technical specifications.
| Package/Case | SOIC N |
| Duty Cycle | 48% |
| Fall Time | 30ns |
| Max Frequency | 500kHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 25V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 170uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1241IS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
