IC 1 A SWITCHING CONTROLLER, 500 kHz SWITCHING FREQ-MAX, CDIP8, 0.300 INCH, HERMETIC SEALED, CERDIP-8, Switching Regulator or Controller
Sign in to ask questions about the Analog Devices LT1241MJ8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1241MJ8 technical specifications.
| Duty Cycle | 48% |
| Fall Time | 30ns |
| Max Supply Voltage | 25V |
| Mount | Through Hole |
| Output Current | 1A |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1241MJ8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.