
IC REG CTRLR BUCK ISO CM 8-SOIC
Sign in to ask questions about the Analog Devices LT1242CS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1242CS8#PBF technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 96% |
| Fall Time | 30ns |
| Frequency | 500kHz |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 11V |
| Output Current | 1A |
| Output Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Quiescent Current | 170uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1242CS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
