
The LT1242CS8#TRPBF is a DC/DC controller from Analog Devices with a maximum operating temperature of 100°C and a minimum operating temperature of 0°C. It is packaged in a lead-free SOIC package and is RoHS compliant. The device features a maximum supply voltage of 25V and an output current of 1A, with a duty cycle of 96%. The LT1242CS8#TRPBF is suitable for use in applications where high efficiency and reliability are required.
Sign in to ask questions about the Analog Devices LT1242CS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1242CS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 96% |
| Fall Time | 30ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 25V |
| Output Current | 1A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1242CS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
