
The LT1243CN8 is a DC/DC controller from Analog Devices with a maximum operating temperature of 100°C and a maximum frequency of 500kHz. It is packaged in a DIP package and is available in quantities of 50. The device is not RoHS compliant and has a quiescent current of 7mA. It operates with a duty cycle of 96% and is suitable for applications requiring a high level of reliability.
Analog Devices LT1243CN8 technical specifications.
| Package/Case | DIP |
| Duty Cycle | 96% |
| Lead Free | Contains Lead |
| Max Frequency | 500kHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 7mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1243CN8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
