
LINEAR TECHNOLOGY LT1243CN8#PBF PWM Controller, 25V-12V supply, 500 kHz, 5V/200mA out, DIP-8
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1243CN8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Duty Cycle | 96% |
| Fall Time | 30ns |
| Frequency | 500kHz |
| Lead Free | Lead Free |
| Max Frequency | 500kHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Quiescent Current | 170uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1243CN8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
