
The LT1244CN8#PBF is a 1A 12V DC/DC controller in a DIP package. It operates over a temperature range of 0°C to 100°C and is RoHS compliant. The device has a maximum power dissipation of 1W and a maximum supply voltage of 25V. It can handle a maximum frequency of 500kHz and has a quiescent current of 170uA.
Sign in to ask questions about the Analog Devices LT1244CN8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1244CN8#PBF technical specifications.
| Package/Case | DIP |
| Duty Cycle | 48% |
| Fall Time | 30ns |
| Frequency | 500kHz |
| Lead Free | Lead Free |
| Max Frequency | 500kHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 170uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1244CN8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
