The LT1244CS8 is a single-output DC/DC controller from Analog Devices. It operates at a maximum supply voltage of 25V and a maximum frequency of 500kHz. The device is packaged in a SOIC package and has a maximum operating temperature range of 0-100°C. The LT1244CS8 has an output current of 1A and a quiescent current of 7mA. It is not RoHS compliant.
Analog Devices LT1244CS8 technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 48% |
| Fall Time | 30ns |
| Lead Free | Contains Lead |
| Max Frequency | 500kHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 25V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Quiescent Current | 7mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
