
IC REG CTRLR BUCK ISO CM 8-SOIC
Sign in to ask questions about the Analog Devices LT1244CS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1244CS8#TRPBF technical specifications.
| Package/Case | SOIC N |
| Duty Cycle | 48% |
| Fall Time | 30ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 25V |
| Output Current | 1A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 170uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1244CS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
