
Current Mode PWM Controller featuring 1A output current and 500kHz switching frequency. This 8-pin PDIP N package offers through-hole mounting with a 2.54mm pin pitch. It operates with a maximum supply voltage of 25V and a typical maximum duty cycle of 48%. The device boasts a 1000mW maximum power dissipation and a wide operating temperature range from 0°C to 100°C.
Analog Devices LT1245CN8#TRMPBF technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP N |
| Package Description | Plastic Dual In Line Package Narrow Body |
| Lead Shape | Through Hole |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 10.16(Max) |
| Package Width (mm) | 6.48 |
| Package Height (mm) | 3.3 |
| Seated Plane Height (mm) | 3.68(Min) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Control Method | Current |
| Type | Current Mode PWM Controller |
| Number of PWM Outputs | 1 |
| Output Current | 1000mA |
| Max Operating Supply Voltage | 25V |
| Maximum Duty Cycle | 48(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 100°C |
| Fall Time | 30ns |
| Adjustable Output | No |
| On/Off Pin | No |
| Synchronous Pin | No |
| Maximum Supply Current | 7(Typ)mA |
| Maximum Power Dissipation | 1000mW |
| Oscillator Accuracy | 248kHz |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Analog Devices LT1245CN8#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.