The LT1245MJ8 is a DC/DC controller from Analog Devices, featuring a 8-pin CERDIP package and a military temperature grade. It operates over a wide input voltage range of 8.2V to 25V and can withstand temperatures from -55°C to 125°C. This device is designed for use in harsh environments and is suitable for applications requiring high reliability.
Analog Devices LT1245MJ8 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Input Voltage-Max | 25 |
| Input Voltage-Min | 8.2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.