
The LT1246CS8 is a DC/DC controller with a maximum supply voltage of 25V and an output current of 1A. It operates within a temperature range of 0°C to 100°C and is available in a package quantity of 100. The device is packaged in a rail/Tube format and is not RoHS compliant.
Sign in to ask questions about the Analog Devices LT1246CS8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1246CS8 technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Fall Time | 20ns |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 25V |
| Output Current | 1A |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1246CS8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
