
Isolated DC/DC controller and regulator IC featuring a 1MHz switching frequency and 1A maximum output current. This surface mount component operates with a 100% duty cycle, supporting input voltages from 10V to 25V and output voltages up to 5V. It boasts a 20ns fall time and a 1W power dissipation, packaged in an 8-pin SOIC for efficient integration. RoHS compliant and lead-free.
Analog Devices LT1246CS8#PBF technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Fall Time | 20ns |
| Frequency | 1MHz |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Duty Cycle | 100% |
| Max Input Voltage | 10V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Output Voltage | 5V |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1246CS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
