
The LT1246CS8#TRPBF is a DC/DC controller from Analog Devices, packaged in a lead-free SOIC package. It operates over a temperature range of 0°C to 100°C and can handle a maximum supply voltage of 25V. The device is capable of delivering an output current of up to 1A. It is RoHS compliant and available in tape and reel packaging with 2500 units per package.
Sign in to ask questions about the Analog Devices LT1246CS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1246CS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Fall Time | 20ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 25V |
| Output Current | 1A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1246CS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
