The LT1249CN8 is a DC/DC controller from Analog Devices with a maximum operating temperature of 100°C and a minimum operating temperature of 0°C. It has a maximum supply voltage of 27V and a single output. The device is packaged in a DIP package and is available in quantities of 50. It is not RoHS compliant.
Analog Devices LT1249CN8 technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 27V |
| Number of Outputs | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1249CN8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
