
The LT1249CN8#PBF is a lead-free power management IC from Analog Devices. It operates over a temperature range of 0°C to 100°C and is available in a 50-piece DIP package. The device is RoHS compliant but not SVHC compliant. It has a maximum supply voltage of 25V and a minimum supply voltage of 11.5V, with an operating supply current of 9mA.
Analog Devices LT1249CN8#PBF technical specifications.
| Package/Case | DIP |
| Frequency | 100kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 11.5V |
| Number of Outputs | 1 |
| Operating Supply Current | 9mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1249CN8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
