
High-performance operational amplifier featuring a 40MHz -3dB bandwidth and 300V/µs slew rate. This single-channel amplifier offers a 40mA output current per channel and a 93dB voltage gain. Designed with BIPOLAR technology, it operates from a 2.5V to 15V dual supply or 5V to 36V single supply. The SOIC package contains 14 pins and operates within a 0°C to 70°C temperature range, providing 50dB CMRR and 70dB PSRR.
Sign in to ask questions about the Analog Devices LT1251CS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1251CS technical specifications.
| -3db Bandwidth | 40MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 50dB |
| Input Bias Current | 2.5uA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Nominal Gain Bandwidth Product | 40MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 14.5mA |
| Output Current per Channel | 40mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 13.5mA |
| RoHS Compliant | No |
| Slew Rate | 300V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 93dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1251CS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
