LT1251 - 40MHz Video Fader and DC Gain Controlled Amplifier
Analog Devices LT1251CS#TR technical specifications.
| -3db Bandwidth | 40MHz |
| Package/Case | SOIC |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Nominal Gain Bandwidth Product | 40MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 14.5mA |
| Output Current per Channel | 40mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 300V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.