
Single-channel video fade controller IC with a 40MHz -3dB bandwidth and 40MHz nominal gain bandwidth product. Features a 300V/µs slew rate and 93dB voltage gain. Operates with dual supply voltages from ±2.5V to ±15V or single supply from 5V to 36V. Offers 50dB common mode rejection ratio and 70dB power supply rejection ratio. Packaged in a 14-pin SOIC, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Analog Devices LT1251CS#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1251CS#TRPBF technical specifications.
| -3db Bandwidth | 40MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 50dB |
| Input Bias Current | 2.5uA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Nominal Gain Bandwidth Product | 40MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 14.5mA |
| Output Current per Channel | 40mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| RoHS Compliant | Yes |
| Slew Rate | 300V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 93dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1251CS#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
