
Single-channel bipolar video amplifier with a 282MHz -3dB bandwidth and 250MHz gain bandwidth product. Features a 250V/µs slew rate and 55mA output current per channel. Operates with dual supply voltages from 2V to 14V or single supply from 4V to 28V. Offers 55dB common mode rejection ratio and 60dB power supply rejection ratio. Packaged in a PDIP8 (DIP) format.
Sign in to ask questions about the Analog Devices LT1252CN8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1252CN8 technical specifications.
| -3db Bandwidth | 282MHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 55dB |
| Input Bias Current | 15uA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 14V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 250MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 8.5mA |
| Output Current per Channel | 55mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 8.5mA |
| RoHS Compliant | No |
| Slew Rate | 250V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 63.52dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1252CN8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
