
Single-channel video amplifier featuring a 250MHz gain bandwidth product and 282MHz -3dB bandwidth. This bipolar IC offers a 250V/µs slew rate and 55mA output current. Operating from dual supplies between 2V and 14V, or single supplies from 4V to 28V, it provides 55dB common mode rejection and 60dB power supply rejection. Housed in a DIP package, this RoHS compliant component operates from 0°C to 70°C.
Analog Devices LT1252CN8#PBF technical specifications.
| -3db Bandwidth | 282MHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 55dB |
| Input Bias Current | 15uA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 14V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 250MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 8.5mA |
| Output Current | 55mA |
| Output Current per Channel | 55mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 8.5mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 250V/µs |
| Supply Current | 8.5mA |
| Technology | BIPOLAR |
| Voltage Gain | 63.52dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1252CN8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
