
The LT1252CS8#TR is a single op-amp with a nominal gain bandwidth product of 250MHz and a maximum supply voltage of 28V. It is packaged in a SOIC package and has an operating supply current of 8.5mA. The device is not RoHS compliant and contains lead. It is available in a tape and reel packaging with 2500 units per package.
Sign in to ask questions about the Analog Devices LT1252CS8#TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1252CS8#TR technical specifications.
| -3db Bandwidth | 282MHz |
| Package/Case | SOIC |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 250MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 8.5mA |
| Output Current per Channel | 55mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 8.5mA |
| RoHS Compliant | No |
| Slew Rate | 250V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1252CS8#TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
