
Dual-channel operational amplifier featuring a 270MHz -3dB bandwidth and 250V/µs slew rate. This BIPOLAR IC offers a 90MHz gain bandwidth product and 218MHz unity gain bandwidth product. It operates with dual supply voltages from ±2V to ±12V or single supply from 4V to 28V, providing 55mA output current per channel. Key specifications include a 5mV input offset voltage and 60dB power supply rejection ratio.
Sign in to ask questions about the Analog Devices LT1253CN8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1253CN8 technical specifications.
| -3db Bandwidth | 270MHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 55dB |
| Gain Bandwidth Product | 90MHz |
| Input Bias Current | 15uA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 12V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 250MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 6mA |
| Output Current per Channel | 55mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 6mA |
| RoHS Compliant | No |
| Slew Rate | 250V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 218MHz |
| Voltage Gain | 63.52dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1253CN8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
