
Dual current feedback operational amplifier featuring a 270MHz -3dB bandwidth and 250V/µs slew rate. This 2-channel IC offers a 90MHz gain bandwidth product and 218MHz unity gain bandwidth product. It operates with dual supply voltages from ±2V to ±12V or single supply from 4V to 24V, drawing 6mA quiescent current. The component provides 55mA output current per channel and boasts a 63.52dB voltage gain. Packaged in an 8-pin PDIP for through-hole mounting, it is lead-free and RoHS compliant.
Sign in to ask questions about the Analog Devices LT1253CN8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1253CN8#PBF technical specifications.
| -3db Bandwidth | 270MHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 55dB |
| Gain Bandwidth Product | 90MHz |
| Input Bias Current | 15uA |
| Input Offset Voltage (Vos) | 15mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 12V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 6mA |
| Output Current per Channel | 55mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 6mA |
| RoHS Compliant | Yes |
| Slew Rate | 250V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 218MHz |
| Voltage Gain | 63.52dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1253CN8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
