
Dual video amplifier featuring a 270MHz -3dB bandwidth and 250V/µs slew rate. This integrated circuit offers a 218MHz gain bandwidth product and 55mA output current per channel. Operating from dual supplies between 2V and 12V, or single supplies from 4V to 28V, it provides 55dB common mode rejection and 60dB power supply rejection. Packaged in SOIC, this lead-free, RoHS compliant component is suitable for operation between 0°C and 70°C.
Analog Devices LT1253CS8#PBF technical specifications.
| -3db Bandwidth | 270MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 55dB |
| Gain Bandwidth Product | 218MHz |
| Input Bias Current | 15uA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 12V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 250MHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 6mA |
| Output Current | 55mA |
| Output Current per Channel | 55mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 250V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 218MHz |
| Voltage Gain | 63.52dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1253CS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
