
Quad operational amplifier featuring a 270MHz -3dB bandwidth and 90MHz gain bandwidth product. This through-hole, DIP-packaged IC offers a 250V/µs slew rate and 55mA output current per channel. It operates with dual supply voltages from ±2V to ±12V or single supply from 4V to 24V, boasting a 55dB CMRR and 60dB PSRR. With a 15mV maximum input offset voltage and 15µA input bias current, this bipolar amplifier provides 63.52dB voltage gain.
Analog Devices LT1254CN technical specifications.
| -3db Bandwidth | 270MHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 55dB |
| Gain Bandwidth Product | 90MHz |
| Input Bias Current | 15uA |
| Input Offset Voltage (Vos) | 15mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 12V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 6mA |
| Output Current per Channel | 55mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 6mA |
| RoHS Compliant | No |
| Slew Rate | 250V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 218MHz |
| Voltage Gain | 63.52dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1254CN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
