
The LT1254CS is a 4-channel operational amplifier with a gain bandwidth product of 90MHz and a quiescent current of 6mA. It is packaged in a surface mount SOIC package and operates with an operating supply current of 6mA. The device has a slew rate of 250V/µs and a -3db bandwidth of 270MHz. It is not RoHS compliant and contains lead. The LT1254CS is available in a rail/Tube packaging with 55 units per package.
Sign in to ask questions about the Analog Devices LT1254CS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1254CS technical specifications.
| -3db Bandwidth | 270MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 90MHz |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 6mA |
| Output Current per Channel | 55mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Quiescent Current | 6mA |
| RoHS Compliant | No |
| Slew Rate | 250V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1254CS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
