
LT1269 - 4A High Efficiency Switching Regulators; Package: DD PAK; Pins: 5; Temperature Range: 0°C to 70°C
Sign in to ask questions about the Analog Devices LT1269CQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1269CQ technical specifications.
| Package/Case | TO-263-6 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 4A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1269CQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
