The high efficiency monolithic switching regulator integrates a 5 A power switch and control circuitry for buck, boost, inverting, and flyback converter topologies. It operates from a 3.5 V to 30 V supply range and uses a 100 kHz oscillator. The regulator uses a 1.244 V feedback reference and provides current limiting for the internal switch. Package options include 5-lead TO-220 and 5-lead DD Pak variants.
Checking distributor stock and pricing after the page loads.
| Regulator type | Monolithic switching regulator |
| Switch current | 5A |
| Input supply voltage minimum | 3.5V |
| Input supply voltage maximum | 30V |
| Switching frequency | 100kHz |
| Feedback reference voltage | 1.244V |
| Supported topologies | Buck, boost, inverting, flyback |
| Package options | 5-lead TO-220, 5-lead DD Pak |
| Integrated switch type | Bipolar power switch |
These are design resources that include the Analog Devices LT1270
Quick start guide for the DC297A demo board, an isolated flyback converter using the LT1270 to provide ±100V at 200mA for telephone ring-signal generation.